- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9244EB-6-06
FN9244EB-6-06
TE Connectivity / SCHAFFNER EMC
Power Entry Connector Receptacle - Male Blades - 250 VAC - 6 A - IEC 320-C14 - With Bleed Resistor and Earth Line Choke - 0.25 ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle - Male Blades - 250 VAC - 6 A - IEC 320-C14 - With Bleed Resistor and Earth Line Choke - 0.250" (6.3mm) Quick Connect - Panel Mount - Flange.
Search Keywords: FN9244EB606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244EB-6-06
-
Alias/AKA:804109-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
30
$12.20
60
$9.15
90
$8.54
120 +
$8.37
Click for Quote
Log in
to unlock special pricing