- Home ›
- All Products›
- FN9244E-15-06HI
FN9244E-15-06HI
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 15A Faston Earth Li
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet HP Filter 250VAC 15A Faston Earth Li
Search Keywords: FN9244E1506HI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244E-15-06HI
-
Alias/AKA:803318-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
30
$13.84
60
$10.38
90
$9.69
120 +
$9.49
Click for Quote
Log in
to unlock special pricing