- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9244B-3-06
FN9244B-3-06
TE Connectivity / SCHAFFNER EMC
Power Entry Connector Receptacle - Male Blades - 250 VAC - 3 A - IEC 320-C14 - With Bleed Resistor - 0.250" (6.3mm) Quick Conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle - Male Blades - 250 VAC - 3 A - IEC 320-C14 - With Bleed Resistor - 0.250" (6.3mm) Quick Connect - Panel Mount - Flange.
Search Keywords: FN9244B306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244B-3-06
-
Alias/AKA:803288-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
406
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$5.90
25
$5.28
50
$5.27
120
$5.08
360
$4.95
600
$4.74
1,080
$4.73
2,520 +
$4.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments