- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9244-8-06
FN9244-8-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet HP Filter 250VAC 8A Faston
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet HP Filter 250VAC 8A Faston
Search Keywords: FN9244806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9244-8-06
-
Alias/AKA:803281-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$8.47
25
$7.05
50
$6.65
120
$6.21
360
$5.72
600
$5.51
1,080
$5.29
2,520 +
$5.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments