- Home ›
- All Products›
- FN9233UB-3-06
FN9233UB-3-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet AP Filter 250VAC 3A Faston Wide Flan
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet AP Filter 250VAC 3A Faston Wide Flan
Search Keywords: FN9233UB306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9233UB-3-06
-
Alias/AKA:804967-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
30
$10.22
60
$7.67
90
$7.15
120 +
$7.01
Click for Quote
Log in
to unlock special pricing