- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9233U-10-06
FN9233U-10-06
TE Connectivity / SCHAFFNER EMC
AC Power Entry Modules 10A 250VAC 50/60Hz wide mounting flange
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AC Power Entry Modules 10A 250VAC 50/60Hz wide mounting flange
Search Keywords: FN9233U1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9233U-10-06
-
Alias/AKA:802785-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
30
$9.62
60
$7.21
90
$6.73
120 +
$6.60
Click for Quote
Log in
to unlock special pricing