- Home ›
- All Products›
- FN9233S1-3-06
FN9233S1-3-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet AP Filter 250VAC 3A Faston Snap-in H
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet AP Filter 250VAC 3A Faston Snap-in H
Search Keywords: FN9233S1306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9233S1-3-06
-
Alias/AKA:802747-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
10
$9.18
30
$9.16
60
$6.87
90
$6.41
120 +
$6.28
Click for Quote
Log in
to unlock special pricing