- Home ›
- All Products›
- FN9233EU-3-06
FN9233EU-3-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet AP Filter 250VAC 3A Faston Earth Lin
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet AP Filter 250VAC 3A Faston Earth Lin
Search Keywords: FN9233EU306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9233EU-3-06
-
Alias/AKA:802902-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
30
$13.78
60
$10.34
90
$9.65
120 +
$9.45
Click for Quote
Log in
to unlock special pricing