- Home ›
- All Products›
- FN9233ESR-6-06
FN9233ESR-6-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet AP Filter 250VAC 6A R Faston Earth Line
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet AP Filter 250VAC 6A R Faston Earth Line
Search Keywords: FN9233ESR606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9233ESR-6-06
-
Alias/AKA:802875-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
30
$13.00
60
$9.75
90
$9.10
120 +
$8.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments