- Home ›
- All Products›
- FN9233ESB-6-06
FN9233ESB-6-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet AP Filter 250VAC 6A <5uA Faston Ear
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet AP Filter 250VAC 6A <5uA Faston Ear
Search Keywords: FN9233ESB606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9233ESB-6-06
-
Alias/AKA:802844-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
30
$14.06
60
$10.54
90
$9.84
120 +
$9.65
Click for Quote
Log in
to unlock special pricing