- Home ›
- All Products›
- FN9233ES-6-06
TE Connectivity / SCHAFFNER EMC
FN9233ES-6-06
IEC Inlet AP Filter 250VAC 6A Faston Earth Lin
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet AP Filter 250VAC 6A Faston Earth Lin
Search Keywords: FN9233ES606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9233ES-6-06
-
Alias/AKA:802819-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is FN9233ES-6-06 RoHS compliant?
Yes, FN9233ES-6-06 is RoHS compliant.
What is the lead time for FN9233ES-6-06?
The standard lead time for FN9233ES-6-06 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
30
$14.08
60
$10.56
90
$9.86
120 +
$9.66
Click for Quote
Log in
to unlock special pricing