- Home ›
- All Products›
- FN9233ER-8-06
TE Connectivity / SCHAFFNER EMC
FN9233ER-8-06
IEC Inlet AP Filter 250VAC 8A R Faston Earth
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet AP Filter 250VAC 8A R Faston Earth
Search Keywords: FN9233ER806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9233ER-8-06
-
Alias/AKA:802811-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is FN9233ER-8-06 RoHS compliant?
Yes, FN9233ER-8-06 is RoHS compliant.
What is the lead time for FN9233ER-8-06?
The standard lead time for FN9233ER-8-06 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
30
$14.62
60
$10.96
90
$10.23
120 +
$10.03
Click for Quote
Log in
to unlock special pricing