- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9233ER-15-06
TE Connectivity / SCHAFFNER EMC
FN9233ER-15-06
IEC Inlet AP Filter 250VAC 15A R Faston Earth
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet AP Filter 250VAC 15A R Faston Earth
Search Keywords: FN9233ER1506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9233ER-15-06
-
Alias/AKA:802814-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is FN9233ER-15-06 RoHS compliant?
Yes, FN9233ER-15-06 is RoHS compliant.
What is the lead time for FN9233ER-15-06?
The standard lead time for FN9233ER-15-06 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
30
$14.64
60
$10.98
90
$10.25
120 +
$10.04
Click for Quote
Log in
to unlock special pricing