- Home ›
- All Products›
- FN9233EB-10-06
FN9233EB-10-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet AP Filter 250VAC 10A <5uA Faston Ea
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
IEC Inlet AP Filter 250VAC 10A <5uA Faston Ea
Search Keywords: FN9233EB1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9233EB-10-06
-
Alias/AKA:802803-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$14.20
30
$14.16
60
$10.62
90
$9.91
120 +
$9.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments