- Home ›
- All Products›
- FN9226B-3-02
TE Connectivity / SCHAFFNER EMC
FN9226B-3-02
IEC Inlet Filter 250VAC HF Performance 3A <5uA PC
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
IEC Inlet Filter 250VAC HF Performance 3A <5uA PC
Search Keywords: FN9226B302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9226B-3-02
-
Alias/AKA:800845-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is FN9226B-3-02 RoHS compliant?
Yes, FN9226B-3-02 is RoHS compliant.
What is the lead time for FN9226B-3-02?
The standard lead time for FN9226B-3-02 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$20.66
10
$20.60
25
$20.55
50
$20.50
100
$12.62
150
$9.99
200 +
$9.79
Click for Quote
Log in
to unlock special pricing