- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9226-6-02
TE Connectivity / SCHAFFNER EMC
FN9226-6-02
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 6A RA 1 Port
Search Keywords: FN9226602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9226-6-02
-
Alias/AKA:800567-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN9226-6-02 RoHS compliant?
Yes, FN9226-6-02 is RoHS compliant.
What is the lead time for FN9226-6-02?
The standard lead time for FN9226-6-02 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$18.81
10
$18.76
25
$18.71
50
$18.67
100
$11.49
150
$9.09
200 +
$8.91
Click for Quote
Log in
to unlock special pricing