- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9226-10-02
FN9226-10-02
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 10A RA 1 Port
Search Keywords: FN92261002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9226-10-02
-
Alias/AKA:800640-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Filtered
-
Body Orientation:Right Angle
-
Gender:M
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Ships today, if you order in
Minimum Order Quantity:
10
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$11.68
25
$10.59
50
$10.11
200
$9.28
400
$9.03
600
$9.01
1,000 +
$8.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments