- Home ›
- All Products›
- FN9222SR-3-07-20
FN9222SR-3-07-20
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter 250VAC 3A R Wire Snap-in Ve
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter 250VAC 3A R Wire Snap-in Ve
Search Keywords: FN9222SR30720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222SR-3-07-20
-
Alias/AKA:810005-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
30
$9.68
60
$7.26
90
$6.78
120 +
$6.64
Click for Quote
Log in
to unlock special pricing