- Home ›
- All Products›
- FN9222SB-10-07
TE Connectivity / SCHAFFNER EMC
FN9222SB-10-07
IEC Inlet Filter 250VAC 10A <5uA Wire Snap-in
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet Filter 250VAC 10A <5uA Wire Snap-in
Search Keywords: FN9222SB1007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222SB-10-07
-
Alias/AKA:801982-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is FN9222SB-10-07 RoHS compliant?
Yes, FN9222SB-10-07 is RoHS compliant.
What is the lead time for FN9222SB-10-07?
The standard lead time for FN9222SB-10-07 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
14 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
30
$11.44
60
$8.58
90
$8.01
120 +
$7.85
Click for Quote
Log in
to unlock special pricing