- Home ›
- All Products›
- FN9222SB-10-06
FN9222SB-10-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter 250VAC 10A <5uA Faston Snap-
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter 250VAC 10A <5uA Faston Snap-
Search Keywords: FN9222SB1006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222SB-10-06
-
Alias/AKA:803758-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
5
$7.13
25
$5.98
120
$5.54
360
$5.08
600
$4.93
1,080
$4.80
2,520
$4.39
5,040 +
$4.33
Click for Quote
Log in
to unlock special pricing