- Home ›
- All Products›
- FN9222S-8-06-20
FN9222S-8-06-20
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter 250VAC 8A Faston Snap-in Ver
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter 250VAC 8A Faston Snap-in Ver
Search Keywords: FN9222S80620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222S-8-06-20
-
Alias/AKA:810466-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$6.56
25
$5.50
120
$5.09
360
$4.67
600
$4.53
1,080
$4.41
2,520
$4.03
5,040 +
$3.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments