- Home ›
- All Products›
- FN9222S-8-06
FN9222S-8-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter 250VAC 8A Faston Snap-in Ver
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter 250VAC 8A Faston Snap-in Ver
Search Keywords: FN9222S806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222S-8-06
-
Alias/AKA:803933-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$6.42
25
$5.39
120
$4.99
360
$4.58
600
$4.44
1,080
$4.32
2,520
$3.95
5,040 +
$3.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments