- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9222S1B-8-06
FN9222S1B-8-06
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 8A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Module Filtered M 3 POS 250VAC 8A ST 1 Port
Search Keywords: FN9222S1B806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222S1B-8-06
-
Alias/AKA:815905-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Filtered10582
-
Body Orientation:Straight10562
-
Gender:M10566
-
Mounting:Panel Mount10572
-
Termination Method:Faston10581
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:8 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$7.10
25
$5.95
120
$5.51
360
$5.05
600
$4.90
1,080
$4.77
2,520
$4.36
5,040 +
$4.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments