- Home ›
- All Products›
- FN9222S1B-12-06
FN9222S1B-12-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter 250VAC 12A <5uA Faston Snap-
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter 250VAC 12A <5uA Faston Snap-
Search Keywords: FN9222S1B1206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222S1B-12-06
-
Alias/AKA:801855-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$7.23
25
$6.06
120
$5.61
360
$5.15
600
$5.00
1,080
$4.87
2,520
$4.44
5,040 +
$4.38
Click for Quote
Log in
to unlock special pricing