- Home ›
- All Products›
- FN9222S1B-1-06
FN9222S1B-1-06
TE Connectivity / SCHAFFNER EMC
IEC Inlet Filter 250VAC 1A <5uA Faston Snap-i
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Inlet Filter 250VAC 1A <5uA Faston Snap-i
Search Keywords: FN9222S1B106
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222S1B-1-06
-
Alias/AKA:801851-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$6.81
25
$5.71
120
$5.28
360
$4.85
600
$4.71
1,080
$4.59
2,520
$4.19
5,040 +
$4.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments