- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9222S1-3-06
TE Connectivity / SCHAFFNER EMC
FN9222S1-3-06
The FN9222S1-3-06 is a snap-in IEC inlet filter rated for 3A, featuring horizontal snappers and Faston tab connections.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The FN9222S1-3-06 is a snap-in IEC inlet filter rated for 3A, featuring horizontal snappers and Faston tab connections.
Search Keywords: FN9222S1306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222S1-3-06
-
Alias/AKA:803768-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN9222S1-3-06 RoHS compliant?
Yes, FN9222S1-3-06 is RoHS compliant.
What is the lead time for FN9222S1-3-06?
The standard lead time for FN9222S1-3-06 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$6.63
25
$5.62
120
$5.22
360
$4.83
600
$4.69
1,080
$4.58
2,520
$4.19
5,040 +
$4.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT