- Home ›
- All Products›
- FN9222S1-12-07
TE Connectivity / SCHAFFNER EMC
FN9222S1-12-07
IEC Inlet Filter 250VAC 12A Wire Snap-in Hori
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet Filter 250VAC 12A Wire Snap-in Hori
Search Keywords: FN9222S11207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222S1-12-07
-
Alias/AKA:801977-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is FN9222S1-12-07 RoHS compliant?
Yes, FN9222S1-12-07 is RoHS compliant.
What is the lead time for FN9222S1-12-07?
The standard lead time for FN9222S1-12-07 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
14 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
30
$10.86
60
$8.14
90
$7.60
120 +
$7.45
Click for Quote
Log in
to unlock special pricing