- Home ›
- All Products›
- FN9222S-1-06-20
TE Connectivity / SCHAFFNER EMC
FN9222S-1-06-20
IEC Inlet Filter 250VAC 1A Faston Snap-in Ver
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
IEC Inlet Filter 250VAC 1A Faston Snap-in Ver
Search Keywords: FN9222S10620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222S-1-06-20
-
Alias/AKA:816019-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Frequently Asked Questions
Is FN9222S-1-06-20 RoHS compliant?
Yes, FN9222S-1-06-20 is RoHS compliant.
What is the lead time for FN9222S-1-06-20?
The standard lead time for FN9222S-1-06-20 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$6.92
25
$5.81
120
$5.37
360
$4.93
600
$4.78
1,080
$4.65
2,520
$4.26
5,040 +
$4.21
Click for Quote
Log in
to unlock special pricing