- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9222R-3-06
FN9222R-3-06
TE Connectivity / SCHAFFNER EMC
IEC Filter - 0.1 µF - 250 VAC - Standard - 3 A - Quick Connect - 2.5 mH.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
IEC Filter - 0.1 µF - 250 VAC - Standard - 3 A - Quick Connect - 2.5 mH.
Search Keywords: FN9222R306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222R-3-06
-
Alias/AKA:803760-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$6.88
25
$5.38
120
$4.68
360
$4.63
600
$4.46
1,080
$4.37
2,520
$4.36
5,040 +
$4.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT