- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9222R-16-06
FN9222R-16-06
TE Connectivity / SCHAFFNER EMC
The FN9222R-16-06 is a general-purpose IEC inlet filter designed for mains applications, featuring a bleed resistor and a rate ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN9222R-16-06 is a general-purpose IEC inlet filter designed for mains applications, featuring a bleed resistor and a rated current of 16A.
Search Keywords: FN9222R1606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222R-16-06
-
Alias/AKA:803912-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
188
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$20.71
25
$12.55
60
$12.30
120
$12.24
300
$11.36
540
$11.02
1,020 +
$11.00
Click for Quote
Log in
to unlock special pricing