Image is representational - see manufacturer specifications

TE Connectivity / SCHAFFNER EMC Authorized Distributor

FN9222ESB-1-06

IEC Inlet Filter 250VAC 1A <5uA Faston Earth

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
IEC Inlet Filter 250VAC 1A <5uA Faston Earth
Search Keywords: FN9222ESB106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / SCHAFFNER EMC
Part No: FN9222ESB-1-06
Alias/AKA: 802901-SF
Unit of Measure: Per Each
RoHS: Yes
HTS: 9018908000
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FN9222ESB-1-06 RoHS compliant?
Yes, FN9222ESB-1-06 is RoHS compliant.
What is the lead time for FN9222ESB-1-06?
The standard lead time for FN9222ESB-1-06 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
14 Weeks can ship 2/10/27
Backorder
Price (USD)
Qty
Unit Price
30
$11.32
60
$8.49
90
$7.92
120 +
$7.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!