- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9222E-15-06
FN9222E-15-06
TE Connectivity / SCHAFFNER EMC
The FN9222E-15-06 is a 15A general-purpose EMC/EMI filter integrated into a standard IEC inlet with an earth line choke for ef ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The FN9222E-15-06 is a 15A general-purpose EMC/EMI filter integrated into a standard IEC inlet with an earth line choke for effective noise attenuation.
Search Keywords: FN9222E1506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222E-15-06
-
Alias/AKA:802834-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
On Order:
120
can ship 8/26/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$14.82
10
$10.58
30
$9.01
60
$8.36
90
$8.14
120 +
$7.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT