- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9222B-20-06
Available Replacements
TE Connectivity / SCHAFFNER EMC
FN9222B-20-06
Power Entry Module Filtered M 3 POS 250VAC 20A ST 1 Port
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Entry Module Filtered M 3 POS 250VAC 20A ST 1 Port
Search Keywords: FN9222B2006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222B-20-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Spade/Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FN9222B-20-06 discontinued?
Yes, FN9222B-20-06 from Te Connectivity / Schaffner Emc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FN9222B-20-06?
The recommended replacement for FN9222B-20-06 is FN9222RB-20-06 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is FN9222B-20-06 RoHS compliant?
Yes, FN9222B-20-06 is RoHS compliant.
What is the lead time for FN9222B-20-06?
The standard lead time for FN9222B-20-06 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.