- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9222B-1-07
FN9222B-1-07
TE Connectivity / SCHAFFNER EMC
Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Power Entry Module Filtered M 3 POS 250VAC 1A ST 1 Port
Search Keywords: FN9222B107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222B-1-07
-
Alias/AKA:801951-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9018908000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:N/A
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
You may purchase all in-stock quantity of 19
Stock lot only:
19
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$8.085
60
$7.350
90
$6.860
120 +
$6.720
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments