- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FN9222-12-07HI
FN9222-12-07HI
TE Connectivity / SCHAFFNER EMC
Iec Inlet Filter 250Vac, 12A, Wire, Iec Inlet C16 Rohs Compliant: Yes |Schaffner FN9222-12-07HI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Iec Inlet Filter 250Vac, 12A, Wire, Iec Inlet C16 Rohs Compliant: Yes |Schaffner FN9222-12-07HI
Search Keywords: FN92221207HI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222-12-07HI
-
Alias/AKA:801949-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
30
$10.60
60
$7.95
90
$7.42
120 +
$7.27
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments