- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- FN9222-12-06
FN9222-12-06
TE Connectivity / SCHAFFNER EMC
Power Entry Connector Receptacle - Male Blades - 250 VAC - 12 A - IEC 320-C14 - 0.250" (6.3mm) Quick Connect - Panel Mount - F ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Entry Connector Receptacle - Male Blades - 250 VAC - 12 A - IEC 320-C14 - 0.250" (6.3mm) Quick Connect - Panel Mount - Flange.
Search Keywords: FN92221206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN9222-12-06
-
Alias/AKA:803787-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$4.60
25
$4.18
120
$4.02
360
$3.86
600
$3.74
1,080
$3.69
2,520
$3.43
5,040 +
$3.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments