- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN7661-16-M4
FN7661-16-M4
TE Connectivity / SCHAFFNER EMC
Power Line Filter 50Hz/60Hz 16A 130VAC/650VDC Threaded Stud Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 16A 130VAC/650VDC Threaded Stud Panel Mount
Search Keywords: FN766116M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7661-16-M4
-
Alias/AKA:801804-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Maximum Voltage Rating:130,650 VAC|VDC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-40 to 100 °C
-
Dimension:17 x 106 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 2/8/27
MOQ for out of Stock Qty:
3
47 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$145.18
3
$144.82
5
$130.34
8
$114.04
10 +
$111.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT