- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN7612-63-M6
FN7612-63-M6
TE Connectivity / SCHAFFNER EMC
Power Line Filter 50Hz/60Hz 63A Screw Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 50Hz/60Hz 63A Screw Bulkhead
Search Keywords: FN761263M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7612-63-M6
-
Alias/AKA:801836-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$193.32
2
$192.84
3
$192.36
4
$191.87
5 +
$188.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments