- Home ›
- All Products›
- FN7612-32-M4
TE Connectivity / SCHAFFNER EMC
FN7612-32-M4
Feed Through Filter 300VAC 32A 100nF 70nH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Feed Through Filter 300VAC 32A 100nF 70nH
Search Keywords: FN761232M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7612-32-M4
-
Alias/AKA:801832-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is FN7612-32-M4 discontinued?
Yes, FN7612-32-M4 from Te Connectivity / Schaffner Emc is discontinued (end-of-life September 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FN7612-32-M4 RoHS compliant?
Yes, FN7612-32-M4 is RoHS compliant.
What is the lead time for FN7612-32-M4?
The standard lead time for FN7612-32-M4 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$278.79
5
$205.87
8
$152.80
10 +
$149.74
Click for Quote
Log in
to unlock special pricing