- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN7611-63-M6
FN7611-63-M6
TE Connectivity / SCHAFFNER EMC
Power Line Filter 50Hz/60Hz 63A 300VAC Threaded Stud Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 63A 300VAC Threaded Stud Panel Mount
Search Keywords: FN761163M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7611-63-M6
-
Alias/AKA:801792-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Maximum Voltage Rating:300,1000 VAC|VDC
-
Maximum Current Rating:63 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-40 to 100 °C
-
Dimension:32 x 173 x 32 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$267.85
5
$239.66
10
$226.65
20
$226.09
50
$221.44
100 +
$220.89
Click for Quote
Log in
to unlock special pricing