- Home ›
- All Products›
- FN7611-16-M4
FN7611-16-M4
TE Connectivity / SCHAFFNER EMC
Feed Through Filter 300VAC 16A 22nF 70nH
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Feed Through Filter 300VAC 16A 22nF 70nH
Search Keywords: FN761116M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7611-16-M4
-
Alias/AKA:801865-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$159.37
5
$143.43
8
$125.50
10 +
$122.99
Click for Quote
Log in
to unlock special pricing