- Home ›
- All Products›
- FN7563-16-M4
FN7563-16-M4
TE Connectivity / SCHAFFNER EMC
Feed Through Filter 130VDC/130VAC 16A 470nF
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Feed Through Filter 130VDC/130VAC 16A 470nF
Search Keywords: FN756316M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7563-16-M4
-
Alias/AKA:801859-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$85.78
5
$76.54
10
$74.25
30
$68.15
50
$66.11
100
$62.36
250 +
$58.04
Click for Quote
Log in
to unlock special pricing