- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- FN7563-100-M8
TE Connectivity / SCHAFFNER EMC
FN7563-100-M8
Capacitor, Cap 1 uF, Tol 20%, Cur-Rtg 100 DCFeedthrough, M8 Terminal | Schaffner FN7563-100-M8
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Capacitor, Cap 1 uF, Tol 20%, Cur-Rtg 100 DCFeedthrough, M8 Terminal | Schaffner FN7563-100-M8
Search Keywords: FN7563100M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7563-100-M8
-
Alias/AKA:801415-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is FN7563-100-M8 discontinued?
Yes, FN7563-100-M8 from Te Connectivity / Schaffner Emc is discontinued (end-of-life September 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FN7563-100-M8 RoHS compliant?
Yes, FN7563-100-M8 is RoHS compliant.
What is the lead time for FN7563-100-M8?
The standard lead time for FN7563-100-M8 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$164.20
5
$147.78
8
$129.31
10 +
$126.72
Click for Quote
Log in
to unlock special pricing