- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- FN7561-100-M8
FN7561-100-M8
TE Connectivity / SCHAFFNER EMC
Cap Feed Through 0.1uF 650VDC/130VAC 20% Screw Terminal 100°C
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cap Feed Through 0.1uF 650VDC/130VAC 20% Screw Terminal 100°C
Search Keywords: FN7561100M8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7561-100-M8
-
Alias/AKA:801419-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Construction:N/A
-
Dielectric:N/A
-
Microwave Application:No
-
Capacitance Value:0.1 uF
-
Mounting:Screw Mount
-
Family:FN 756X
-
Leakage Current:4900 uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
10
can ship 7/1/26
MOQ for out of Stock Qty:
3
28 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$126.23
3
$125.92
5
$113.33
8
$99.16
10 +
$97.18
Click for Quote
Log in
to unlock special pricing