- Home ›
- All Products›
- FN7560-63-M6
FN7560-63-M6
TE Connectivity / SCHAFFNER EMC
Feed Through Filter 130VDC/130VAC 63A 10nF
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Feed Through Filter 130VDC/130VAC 63A 10nF
Search Keywords: FN756063M6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7560-63-M6
-
Alias/AKA:801844-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
3
$96.02
5
$86.42
8
$75.61
10 +
$74.10
Click for Quote
Log in
to unlock special pricing