- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Feed Through ›
- FN7512-16-M4
TE Connectivity / SCHAFFNER EMC
FN7512-16-M4
Cap Feed Through 0.047uF 1000VDC/300VAC 20% Screw Terminal 100°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Cap Feed Through 0.047uF 1000VDC/300VAC 20% Screw Terminal 100°C
Search Keywords: FN751216M4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN7512-16-M4
-
Alias/AKA:801858-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Leakage Current:4400 uA
-
Family:FN 7512-16-M4
-
Microwave Application:No
-
Dielectric:N/A
-
Construction:N/A
-
Capacitance Value:0.047 uF
-
Mounting:Screw Mount
Product Guides
+
Frequently Asked Questions
Is FN7512-16-M4 discontinued?
Yes, FN7512-16-M4 from Te Connectivity / Schaffner Emc is discontinued (end-of-life September 2013). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is FN7512-16-M4 RoHS compliant?
Yes, FN7512-16-M4 is RoHS compliant.
What is the lead time for FN7512-16-M4?
The standard lead time for FN7512-16-M4 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$84.81
5
$75.68
10
$73.42
30
$67.38
50
$65.37
100
$61.65
250 +
$57.38
Click for Quote
Log in
to unlock special pricing