- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN700Z-20-03
FN700Z-20-03
TE Connectivity / SCHAFFNER EMC
Power Line Filter 0Hz to 60Hz 20A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Power Line Filter 0Hz to 60Hz 20A 250VAC Threaded Stud Flange Mount
Search Keywords: FN700Z2003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN700Z-20-03
-
Alias/AKA:800402-SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543709860
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:20 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 85 °C
-
Dimension:110 x 50 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
11 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$1,586.84
3
$1,120.12
5
$709.41
6 +
$695.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments