- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN686-25-23
Available Replacements
TE Connectivity / SCHAFFNER EMC
FN686-25-23
Power Line Filter EMI 0Hz to 400Hz 25A 250VAC Threaded Stud Flange Mount
View Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Power Line Filter EMI 0Hz to 400Hz 25A 250VAC Threaded Stud Flange Mount
Search Keywords: FN6862523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN686-25-23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:25 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:-25 to 100 °C
-
Dimension:129 x 60 mm
Product Guides
+
Frequently Asked Questions
Is FN686-25-23 discontinued?
Yes, FN686-25-23 from Te Connectivity / Schaffner Emc is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FN686-25-23?
The recommended replacement for FN686-25-23 is FN2070-25-08 from TE Connectivity / SCHAFFNER EMC, available from OnlineComponents.com.
Is FN686-25-23 RoHS compliant?
Yes, FN686-25-23 is RoHS compliant.
What is the lead time for FN686-25-23?
The standard lead time for FN686-25-23 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.