- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN612-6-06
FN612-6-06
TE Connectivity / SCHAFFNER EMC
Power Line Filter General Purpose 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose 0Hz to 400Hz 6A 250VAC Quick Connect Flange Mount
Search Keywords: FN612606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN612-6-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:N/A
-
Dimension:71 x 29 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Power Line Filter General Purpose EMI 0Hz to 400Hz 6A 250VAC Solder Lug Flange Mount
In Stock:
70
Minimum Order:
1