- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FN612-100-24
TE Connectivity / SCHAFFNER EMC
FN612-100-24
Power Line Filter 0Hz to 400Hz 100A 250VAC Threaded Stud Flange Mount
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / SCHAFFNER EMC
-
Part No:FN612-100-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:100 A
-
Operating Frequency:0 to 400 Hz
-
Operating Temperature:N/A
-
Dimension:105 x 57 mm
-
This product is discontinued, but still in stock.